Mean Well RDDW20F-15 DC/DC converter 666 mA 20 W 2 outputs 1 pc

MPN
RDDW20F-15
Brand
Mean Well
EAN-13
4021087048590
Order Code
05-1435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £40.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RDDW20F-15 is a DC/DC converter with dual outputs, capable of delivering 666 mA and 20 W. This converter is ideal for applications requiring efficient voltage conversion and stable power supply. It is commonly used in industrial, communication, and transportation systems.
Output Voltage 15V DC
Power Rating 20W
Output Current 666mA
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 88%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 50.8mm
Max. output current 666mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot