Mean Well RDDW20F-05 DC/DC converter 20W 2 outputs 2A

MPN
RDDW20F-05
Brand
Mean Well
EAN-13
4021087048613
Order Code
05-1433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £27.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well RDDW20F-05 is a DC/DC converter that supports two outputs with a total power of 20 W and a current rating of 2 A. This component is typically used in applications requiring efficient power conversion, such as in industrial and telecommunications equipment. It is designed for integration into printed circuit boards to provide stable and reliable voltage conversion.
Output Voltage 5V DC
Power Rating 20W
Output Current 2A
Connection Pins
Dim (L x W x H) 50.8 x 25.4 x 10.2 mm
Efficiency (max.) 89%
Height 10.2mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 50.8mm
Max. output current 2A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 20W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot