Mean Well RDDW10H-15 DC/DC converter 333 mA 10 W 2 outputs 1 pc

MPN
RDDW10H-15
Brand
Mean Well
EAN-13
4021087048620
Order Code
05-1432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £21.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Mean Well RDDW10H-15 is a DC/DC converter featuring two outputs, each delivering a current of 333 mA and a total power of 10 W. This converter is ideal for applications requiring the conversion of direct current voltages with high efficiency. It is commonly used in industrial and telecommunications equipment, ensuring reliable power delivery.
Output Voltage 15V DC
Power Rating 10W
Output Current 333mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.7 mm
Efficiency (max.) 88%
Height 12.7mm
Input Voltage Range 160V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 333mA
Maximum Operating Temperature +85°C
Minimum Input Volage 43V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 16g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot