Mean Well RDDW10H-12 DC/DC converter 10W 2 outputs 416mA 1 piece

MPN
RDDW10H-12
Brand
Mean Well
EAN-13
4021087048637
Order Code
05-1431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well RDDW10H-12 is a DC/DC converter delivering a current of 416 mA and a power output of 10 W with two outputs. It is designed for efficient direct current conversion and is generally used in electronic devices requiring stable power inputs. Typical applications include powering integrated circuits and providing isolated power supply solutions.
Output Voltage 12V DC
Power Rating 10W
Output Current 416mA
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.7 mm
Efficiency (max.) 87%
Height 12.7mm
Input Voltage Range 160V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 416mA
Maximum Operating Temperature +85°C
Minimum Input Volage 43V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 16g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot