Mean Well RDDW10H-05 DC/DC converter 10W 2 outputs 1A 1 piece

MPN
RDDW10H-05
Brand
Mean Well
EAN-13
4021087048644
Order Code
05-1430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £20.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well RDDW10H-05 is a DC/DC converter designed to provide two outputs with a total power of 10 watts and a current rating of 1 ampere. This converter is used typically in applications requiring the conversion of direct current voltages, such as power supplies for communication and industrial equipment. Key features include its dual-output capability, making it suitable for complex systems needing multiple voltage rails.
Output Voltage 5V DC
Power Rating 10W
Output Current 1A
Connection Pins
Dim (L x W x H) 31.8 x 20.3 x 12.7 mm
Efficiency (max.) 85%
Height 12.7mm
Input Voltage Range 160V DC
Insulation Voltage 3000V DC
Length 31.8mm
Max. output current 1A
Maximum Operating Temperature +85°C
Minimum Input Volage 43V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 10W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 16g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot