Mean Well RD-65B SMPSU 68W Enclosed case universal input protected

Image Representative of Range

Mean Well RD-65B SMPSU 68W Enclosed case universal input protected

MPN
RD-65B
Brand
Mean Well
EAN-13
4021087014892
Order Code
05-1423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.24
5+ £26.55
10+ £25.85
25+ £25.19
50+ £23.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The Mean Well RD-65B is a switch-mode power supply unit (SMPSU) rated at 68 W, designed for mounting on printed circuit boards with solder lugs or screw terminals. It features dual outputs providing 5V at 6A and 12V at 3A, suitable for a range of applications including industrial and communication equipment. This power supply offers high efficiency and reliability, making it ideal for use in compact electronic devices.
Output Voltage [DC] 12V
Output Current 0.3-8/0.2-3 A
Power Rating 68W
Number of Outputs 2
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 129.00 x 98.00 x 38.00 mm
Height 38.00mm
Length 129.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 2 closed
Number of Inputs 1
Output Voltage +5/+24 V/DC
Type SMPSU
Weight 440.00g
Width 98.00mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot