Mean Well PWM-90-24DA LED driver constant voltage 90W/24V DALI dimmable

MPN
PWM-90-24DA
Brand
Mean Well
EAN-13
4021087052221
Order Code
05-1415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £44.96
5+ £43.71
10+ £42.03
25+ £40.14
50+ £37.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Mean Well PWM-90-24DA is a 90 W LED driver designed for constant voltage applications, delivering 24 V DC and 3.75 A. It is DALI dimmable and suitable for use on flammable surfaces and furniture, with surge and overvoltage protection features. This driver is ideal for outdoor LED strip installations requiring robust and versatile power supply with a 3-in-1 dimmer capability.
Type LED driver
Output Voltage 24V DC
Max Output Power 90W
Colour Anthracite
Connection Open end cable
Dimensions (L x W x H) 171 x 63 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 171mm
Max. output current 3.75A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 3.75A
Protection Class II
Test mark CE, CB, UL, SELV, ENEC,mm
Weight 770g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot