Mean Well PWM-90-12 LED transformer 90W 12V DC dimmable IP67 PFC surge protected

Order Code:

05-1411

Brand: Mean Well MPN: PWM-90-12 EAN-13: 4021087015196
Qty Unit Price (Inc VAT)
1+ £57.12
5+ £54.49
10+ £52.70
25+ £50.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/04/2026

The Mean Well PWM-90-12 LED transformer provides a constant voltage of 12 V DC and a current range of 0 to 7.5 A, with a maximum power output of 90 W, and it is dimmable. This transformer features a PFC circuit and surge protection, making it suitable for LED strips or LED stripes applications. It is especially useful in installations where dimmable lighting is required with open end cable connections.
Type LED transformer
Output Voltage 12V DC
Max Output Power 90W
Output Current 0A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 171.00 x 63.00 x 37.50 mm
Height 37.50mm
IP Rating IP67
Length 171.00mm
Max. output current 7.5A
Min. input voltage 90V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Test mark EN61000-3-2 Class C
Width 63.00mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot