Mean Well PWM-60-48 LED driver 60W 1.25A 48V DC dimmable PFC circuit

MPN
PWM-60-48
Brand
Mean Well
EAN-13
4021087025515
Order Code
05-1410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.27
5+ £26.44
10+ £25.89
25+ £25.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 07/10/2026

Mean Well produces the PWM-60-48 LED driver, which is a constant voltage and constant current device with a 60 W power rating, delivering 1.25 A at 48 V DC. It features a PFC circuit and surge protection with dimmable capabilities, making it ideal for use in LED strip lighting systems. This LED transformer supports various applications requiring reliable power supply and control, ensuring consistent illumination performance.
Type LED driver
Output Voltage 48V DC
Max Output Power 60W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 150 x 53 x 35 mm
Height 35mm
IP Rating IP67
Length 150mm
Max. output current 1.25A
Max. power 60W
Minimum Input Volage 90V AC
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
No. of Inputs 1
No. of outputs 1
Number of Inputs 1
Number of Outputs 1
Output Current 60 W (max)
Protection Class IP67
Test mark EN61000-3-2 Class C
Weight 490g
Width 53mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot