Mean Well PWM-60-24KN PWM-60 LED driver 24V 60W dimmable 0.01% outdoor

MPN
PWM-60-24KN
Brand
Mean Well
EAN-13
4021087070218
Order Code
05-1409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £59.73
5+ £57.94
10+ £54.28
25+ £52.19
50+ £50.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Mean Well PWM-60-24KN LED driver provides a constant voltage of 24 V DC with a power rating of 60 W and a current rating of 2.50 A. It features surge protection, a PFC circuit, and is suitable for use on furniture and flammable surfaces. The driver is ideal for outdoor applications, such as LED strips requiring a dimmable power supply.
Type LED driver
Output Voltage 24V DC
Max Output Power 60W
Colour Anthracite/black
Connection Open end cable
Dimensions (L x W x H) 150 x 53 x 35 mm
Height 35mm
Length 150mm
Max. output current 2.50A
Maximum Temperature +85°C
Min. temperature -35°C
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 2.5A
Protection Class II
Test mark CE · MM · SELV · CB · ENEC · CCC
Weight 450g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot