Mean Well PWM-60-12DA2 LED transformer 60W 5A 1 pc

Image Representative of Range

Mean Well PWM-60-12DA2 LED transformer 60W 5A 1 pc

MPN
PWM-60-12DA2
Brand
Mean Well
EAN-13
4021087075428
Order Code
05-1403
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £30.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well PWM-60-12DA2 LED transformer is a 60 W, 5 A power supply unit designed for LED applications. It provides reliable and efficient power for LED strips and lighting installations. Typically used in both residential and commercial settings, it ensures consistent illumination for indoor and outdoor environments.
Type LED transformer
Output Voltage 12V
Max Output Power 60W
Connection Braid
Dimensions (L x W x H) 150 x 53 x 35 mm
Height 35mm
IP Rating IP67
Length 150mm
Max. output current 5A
Maximum Temperature +85°C
Min. temperature -40°C
Number of Outputs 1
Output Current 5A
Protection Class II
Test mark SELV; MM-Zeichen
Weight 490g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot