Mean Well PWM-60-12 LED driver 60W 5A 12V DC dimmable IP67 waterproof

MPN
PWM-60-12
Brand
Mean Well
EAN-13
4021087025546
Order Code
05-1400
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Inc VAT)
1+ £43.26
5+ £41.11
10+ £39.72
25+ £38.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/05/2026

The Mean Well PWM-60-12 LED driver is a plastic-enclosed power supply unit providing a constant voltage of 12 V DC and a constant current of 5 A, delivering 60 W of power. This dimmable driver features a PFC circuit and surge protection, making it suitable for LED applications such as lighting and LED strip installations. It is an ideal choice for environments that require reliable and efficient power management.
Type LED driver
Output Voltage 12V DC
Max Output Power 60W
Output Current 5A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 150 x 53 x 35 mm
Height 35mm
IP Rating IP67
Length 150mm
Max. output current 5A
Min. input voltage 90V AC
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
Misc Attribute 3 PWM
Number of Inputs 1
Number of Outputs 1
Protection Class IP67
Test mark EN61000-3-2 Class C
Weight 490g
Width 53mm

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot