Mean Well PWM-200-36KN PWM LED driver 199.8W 5.55A 36V 1 pc

MPN
PWM-200-36KN
Brand
Mean Well
EAN-13
4021087072076
Order Code
05-1396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £69.56
10+ £66.77
25+ £66.38
50+ £66.02
100+ £65.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well PWM-200-36KN LED driver is a power supply unit delivering 199.8 W and 5.55 A at 36 V, designed for LED applications. Its features make it ideal for efficiently powering LED strips and other lighting projects, ensuring reliable performance. This LED driver is suitable for both commercial and residential lighting solutions.
Type LED driver
Output Voltage 36V
Max Output Power 199.8W
Dimensions (L x W x H) 195 x 68 x 39.50 mm
Height 39.50mm
Length 195mm
Max. output current 5.55A
Maximum Temperature +85°C
Min. temperature -40°C
Number of Outputs 1
Output Current 5.55A
Weight 1003g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot