Mean Well PWM-200-12KN LED driver 180W 15A 12V 1 pc

MPN
PWM-200-12KN
Brand
Mean Well
EAN-13
4021087072052
Order Code
05-1392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £69.80
10+ £67.67
25+ £65.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well PWM-200-12KN is a 180 W LED driver providing 12 V and 15 A output, ideal for powering LED strips. This LED power supply unit is suitable for applications requiring precise voltage control in lighting systems. Its robust design ensures reliable performance in both commercial and residential settings.
Type LED driver
Output Voltage 12V
Max Output Power 180W
Dimensions (L x W x H) 195 x 68 x 39.50 mm
Height 39.50mm
Length 195mm
Max. output current 15A
Maximum Temperature +85°C
Min. temperature -40°C
Number of Outputs 1
Output Current 15A
Weight 1003g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot