Mean Well PWM-200-12DA2 LED transformer 180W 15A dimmable 1pc

Image Representative of Range

Mean Well PWM-200-12DA2 LED transformer 180W 15A dimmable 1pc

MPN
PWM-200-12DA2
Brand
Mean Well
EAN-13
4021087075589
Order Code
05-1391
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £61.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well PWM-200-12DA2 is a dimmable LED transformer with a power rating of 180 W and a current rating of 15 A. It is designed for controlling and powering LED strips, offering efficient and reliable performance with dimming capabilities. Typical applications include indoor lighting projects where adjustable brightness is desired, providing flexibility in residential or commercial environments.
Type LED transformer
Output Voltage 12V
Max Output Power 180W
Connection Braid
Dimensions (L x W x H) 195 x 68 x 39.5 mm
Height 39.5mm
IP Rating IP67
LED driver features dimmable
Length 195mm
Max. output current 15A
Maximum Temperature +85°C
Min. temperature -40°C
Number of Outputs 1
Output Current 15A
Protection Class II
Test mark MM-Zeichen; SELV
Weight 1003g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot