Mean Well PWM-200-12BLE LED transformer 180W 15A 1pc

Image Representative of Range

Mean Well PWM-200-12BLE LED transformer 180W 15A 1pc

MPN
PWM-200-12BLE
Brand
Mean Well
EAN-13
4021087087162
Order Code
05-1390
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £140.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Mean Well PWM-200-12BLE LED transformer delivers 180 W and 15 A, ideal for driving LED strips. It is specifically designed for reliable power supply and control of LED lighting systems. Typical applications include LED lighting solutions in residential and commercial environments.
Type LED transformer
Output Voltage 12V
Max Output Power 180W
Connection Braid
Dimensions (L x W x H) 195 x 68 x 39.5 mm
Height 39.5mm
IP Rating IP67
Length 195mm
Max. output current 15A
Maximum Temperature +85°C
Min. temperature -20°C
Number of Outputs 1
Output Current 15A
Protection Class II
Test mark MM-Zeichen; SELV
Weight 1030g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot