Mean Well PWM-120-24BLE LED driver 24V 120W dimmable surge protect

MPN
PWM-120-24BLE
Brand
Mean Well
EAN-13
4021087070324
Order Code
05-1385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £129.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well PWM-120-24BLE LED driver delivers a constant voltage of 24 V DC, with a power output of 120 W and a current of 5 A, and is suitable for flammable surfaces. It features dimmable capabilities, a power factor correction circuit, surge protection, and is approved for use on furniture and outdoor installations. Typical applications include powering LED strips and other LED lighting solutions.
Type LED driver
Output Voltage 24V DC
Max Output Power 120W
Colour Anthracite/black
Connection Open end cable
Dimensions (L x W x H) 191 x 63 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 191mm
Max. output current 5A
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Protection Class II
Test mark CE · MM · SELV
Weight 970g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot