Mean Well PWM-120-12DA2 LED transformer 120W 10A 1pc

Image Representative of Range

Mean Well PWM-120-12DA2 LED transformer 120W 10A 1pc

MPN
PWM-120-12DA2
Brand
Mean Well
EAN-13
4021087075626
Order Code
05-1382
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £43.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Mean Well manufactures the PWM-120-12DA2 LED transformer, a reliable power supply unit. It features a 120 W output with a 10 A current rating, suitable for LED strips. Commonly used in residential and commercial lighting, it ensures consistent performance for LED applications.
Type LED transformer
Output Voltage 12V
Max Output Power 120W
Connection Braid
Dimensions (L x W x H) 191 x 63 x 37.5 mm
Height 37.5mm
Length 191mm
Max. output current 10A
Maximum Temperature +90°C
Min. temperature -40°C
Number of Outputs 1
Output Current 10A
Protection Class II
Test mark SELV; MM-Zeichen
Weight 970g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot