Mean Well PWM-120-12DA PWM-120 Series LED driver 120W 12V DC DALI IP67

MPN
PWM-120-12DA
Brand
Mean Well
EAN-13
4021087042321
Order Code
05-1381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £50.98
5+ £48.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Mean Well's PWM-120-12DA is a dimmable LED driver with a constant voltage output of 12 V DC, and can deliver up to 120 W or 10 A. It features DALI compatibility, PFC circuit, surge protection, and overvoltage safeguards, making it suitable for outdoor use, flammable surfaces, and furniture applications. This LED driver is ideal for powering LED strips and other similar lighting setups.
Type LED driver
Output Voltage 12V DC
Max Output Power 120W
Colour Anthracite
Connection Open end cable
Dimensions (L x W x H) 191 x 63 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 191mm
Max. output current 10A
Maximum Temperature 90°C
Min. temperature -40°C
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 10A
Protection Class II
Weight 970g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot