Mean Well PT-45B SMPSU 43W open frame universal input overload protection

Image Representative of Range

Mean Well PT-45B SMPSU 43W open frame universal input overload protection

MPN
PT-45B
Brand
Mean Well
EAN-13
4021087024327
Order Code
05-1374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.07 £14.69
5+ £14.60 £14.23
10+ £14.15 £13.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Mean Well PT-45B SMPSU is a 43 W open-frame switching power supply designed for PCB mount applications with solder lugs. It features a compact design ideal for power requirements in industrial and commercial electronic applications. With its reliable performance, it is well-suited for use in devices such as telecommunications equipment and control systems.
Type SMPSU
Output Voltage 12/-12 /DCV
Number of Outputs 3
Power Rating 43W
Depth 127.00mm
Dimensions (L x W x H) 127.00 x 76.20 x 28.00mm
Height 28.00mm
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Number of Inputs 1
Output Current 0.4-5/0.2-2. 5/0-0.5AA
Type of electric connection Pin strip for nylon crimp connectors
Weight 222.22g
Width 76.20mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot