Mean Well PSP-600-27 PSU 27V 22.2A 600W overload protection built-in fan

Image Representative of Range

Mean Well PSP-600-27 PSU 27V 22.2A 600W overload protection built-in fan

MPN
PSP-600-27
Brand
Mean Well
EAN-13
4021087015233
Order Code
05-1369
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £123.71
5+ £120.60
10+ £119.95
25+ £119.25
50+ £118.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The Mean Well PSP-600-27 is a switch-mode power supply unit (SMPSU) with a 27 V DC output and a current rating of 22.2 A, delivering 600 W. It features screw terminals for secure connections and is designed for PCB mounting. Typical applications include powering industrial equipment, LED lighting, and automation systems.
Output Voltage [DC] 27V
Output Current 22.2A
Power Rating 600W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 170 x 120 x 93 mm
Height 93mm
Length 170mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 27V DC
Type SMPSU
Weight 1937.50g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot