Mean Well PSP-600-12 SMPSU 12V 50A 600W enclosed active PFC function

MPN
PSP-600-12
Brand
Mean Well
EAN-13
4021087015271
Order Code
05-1367
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £160.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Mean Well PSP-600-12 is a switching power supply unit with a 12 V DC output and a current rating of 50 A, providing 600 W of power. It features an enclosed design with solder lugs for PCB mounting, making it suitable for industrial and electronic equipment applications. Typical uses include powering circuit boards and continuous operation devices that require robust and reliable power delivery.
Output Voltage [DC] 12V
Output Current 50A
Power Rating 600W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 170 x 120 x 93 mm
Height 93mm
Length 170mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Number of Inputs 1
Output Voltage 12V DC
Type SMPSU
Weight 1937.50g
Width 120mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot