Mean Well PLN-20-12 LED driver: 19W 1.6A 9-12V DC IP64 surge protection

MPN
PLN-20-12
Brand
Mean Well
EAN-13
4021087015646
Order Code
05-1359
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.70
5+ £18.13
10+ £17.57
25+ £17.06
50+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/07/2026

The Mean Well PLN-20-12 is an LED driver with constant voltage and current capabilities. It features a 19 W power rating, supports 1.6 A, and operates between 9 - 12 V DC, including surge protection and dimming functionality. This driver is typically used for led strip lighting and other similar applications requiring a consistent power supply.
Type LED driver
Output Voltage 9V DC
Max Output Power 19W
Output Current 1.6A
Input Voltage 277V AC
Connection Open end cable
Dimensions (L x W x H) 147.00 x 37.00 x 28.00 mm
Height 28.00mm
IP Rating IP64
Length 147.00mm
Max. output current 1.6A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 180.00g
Width 37.00mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot