Mean Well Pcd-40-350B LED Driver Constant Current 40W 0.35A 70-108V DC Dimmable

MPN
PCD-40-350B
Brand
Mean Well
EAN-13
4711287458267
Order Code
16-9253
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £16.93 £16.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 11/11/2026

Mean Well PCD-40-350B is a reliable LED driver designed for constant current applications, providing an output power of 40 watts at 0.35 amperes and a voltage range between 70 and 108 volts DC. This dimmable driver incorporates a PFC (power factor correction) circuit and surge protection, making it suitable for use in varying electrical environments. It is engineered for installation on flammable surfaces, adhering to safety standards. Common applications include architectural lighting, retail display lights, and other environments requiring efficient and controllable LED lighting solutions. The robust construction and technical features ensure it meets the demanding needs of professional lighting projects.
Type LED driver
Output Voltage 70V DC
Input Voltage 230V AC
Connection Open end cable
Dimensions (L x W x H) 128 x 60 x 31.5 mm
Height 31.5mm
IP Rating IP30
Length 128mm
Max. output current 0.35A
Max. power 40W
Minimum Input Volage 180V AC
No. of Inputs 1
No. of outputs 1
Output Current 40 W (max)
Protection Class II
Weight 230g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot