Mean Well PB-360P-24 VRLA charger 24V 12.5A efficient for lead-acid batteries

Order Code:

05-1333

Brand: Mean Well MPN: PB-360P-24 EAN-13: 4021087006682

Discontinued


The Mean Well VRLA Charger (PB-360P-24) is a bench-style automated charger designed for charging 24 V lead acid batteries with a maximum charging current of 12.5 A. It is suitable for use with valve-regulated lead-acid (VRLA) batteries and is commonly used in industrial and automotive applications. This charger ensures optimal charging performance and extends battery life through precise voltage and current regulation.
Type VRLA charger
Number of Batteries Charged 1
Charge Voltage 28.8 V
Charging current (max.) 12.5A
Charging current at 24 V 12.5A
Dim (L x W x H) 253 x 135 x 49 mm
Height 49mm
Length 253mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 125Ah
Recommended battery capacity (min.) 40Ah
Suitable for lead-type rechargeables 24 V
Width 135mm

You may also like


Trustpilot