Mean Well OWA-90E-30 OWA-90E-30 Bench PSU 30V DC 3A 90W IP67

Image Representative of Range

Mean Well OWA-90E-30 OWA-90E-30 Bench PSU 30V DC 3A 90W IP67

MPN
OWA-90E-30
Brand
Mean Well
EAN-13
4021087003988
Order Code
05-1330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £36.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well OWA-90E-30 is a 90 W external bench power supply unit with a fixed output voltage of 30 V DC and a current rating of 3 A. Designed for efficient external power delivery, this switching power supply is ideal for desk applications requiring stable voltage. It is commonly used in laboratories, testing environments, and equipment that demands consistent DC supply.
Type Bench PSU (fixed voltage)
Input Voltage 80-264V AC
Output Voltage 30 V/DC
Output Current 3A
Power Rating 90W
Connection Cable + connector
Height 37.50mm
Length 171.00mm
Max. output current 3A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 920.00g
Width 63.00mm

Reviews

Be the first to submit a review

Trustpilot