Mean Well OWA-60E-30 Bench PSU fixed voltage 30V DC 2A 60W

MPN
OWA-60E-30
Brand
Mean Well
EAN-13
4021087027212
Order Code
05-1324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Mean Well OWA-60E-30 is a bench power supply unit offering a fixed output of 30 V DC and 2 A, delivering 60 W of power. This compact and efficient PSU is suitable for laboratory, testing, and development environments. Its reliable performance makes it ideal for powering electronics that require consistent voltage supply.
Type Bench PSU (fixed voltage)
Input Voltage 80-264V AC
Output Voltage 30V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2A
Power Rating 60W
Height 50mm
Inputs 1
Length 220mm
Max. output current 2A
Max. power 60W
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 425g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot