Mean Well OWA-120E-12 Desktop PSU 12V DC 9.6A 115W IP67 ErP compliant

MPN
OWA-120E-12
Brand
Mean Well
EAN-13
4021087027342
Order Code
05-1316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £47.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 12V DC
Output Current 9.6A
Power Rating 115W
Height 37.5mm
Inputs 1
Length 191mm
Max. output current 9.6A
Max. power 115W
Maximum Input Volage 264V AC
Minimum Input Volage 180V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 1150g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot