Mean Well DRS-240-24 DRS PSU DIN Rail 24V 10A 240W 1 output 1 pc

MPN
DRS-240-24
Brand
Mean Well
EAN-13
4021087077842
Order Code
05-0438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £155.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

The Mean Well DRS-240-24 rail-mounted PSU is a DIN power supply module with a 24 V output and a maximum current of 10 A, providing 240 W of power. It features screw terminals for secure connections and is ideal for industrial power supply applications. This PSU is designed for reliable use in environments requiring consistent voltage regulation and robust performance.
Type Rail mounted PSU (DIN)
Nominal value output current 1 10A
Number of Outputs 1
Power Rating 240W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Depth 129.20mm
Dimensions (L x W x H) 129.20 x 85.50 x 125.20mm
Efficiency 92%
Height 125.20mm
IP Rating Protection class I
Max. output current 1 10A
Maximum Operating Temperature +70°C
Nominal value output voltage 1 24V
Operating temperature (min.) -30°C
Output voltage stabilized 24V
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Type of electric connection Screw terminal
Weight 1190g
Width 85.50mm

Reviews

Be the first to submit a review

Trustpilot