Mean Well MPM-20-15 MPM series AC/DC PSU 15V DC 1.4A for medical devices

MPN
MPM-20-15
Brand
Mean Well
EAN-13
4021087048828
Order Code
05-1173
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.70
5+ £12.32
10+ £11.94
25+ £11.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Mean Well MPM-20-15 is a PCB-mounted AC/DC power supply unit with a 15 V DC output and a current rating of 1.4 A, delivering up to 21 W of power. This compact power supply features solder lugs for easy connection and is typically used in applications such as industrial control, telecommunications, and automation systems. It is ideal for equipping printed circuit boards in environments requiring efficient and reliable power conversion.
Number of Outputs 1
Output Power Max 21W
Output Voltage 15V DC
Mounting Type PCB
Connection Pins
Dimensions (L x W x H) 52.4 x 27.2 x 24 mm
Efficiency to 87%
Height 24mm
Input frequency 47-440Hz
Input Voltage 264V AC
Length 52.4mm
Max. output current 1.4A
Maximum Operating Temperature +85°C
Minimum Input Volage 80V AC
Misc Attribute 2 Pulsed
Operating temperature (min.) -35°C
Output Current 1.4A
Protection Class II
Residual ripple 180 mVpp
Tolerance (output voltage) ±1,5%
Type AC/DC PSU (print)
Weight 56g
Width 27.2mm

Reviews

Be the first to submit a review

Trustpilot