Mean Well NSP-1600-24 SMPSU 24V 67A 1608W

MPN
NSP-1600-24
Brand
Mean Well
EAN-13
4021087087322
Order Code
05-1311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £331.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/10/2026

The Mean Well NSP-1600-24 SMPSU is a printed circuit board power supply unit with a voltage rating of 24 V and a current rating of 67 A, delivering a total power of 1608 W. It features solder lugs for secure connections and screw terminals for easy installation. This power supply is typically used in industrial and communication applications requiring reliable and efficient power conversion.
Type SMPSU
Nominal value output current 1 67A
Number of Outputs 1
Power Rating 1608W
Depth 300mm
Dimensions (L x W x H) 300 x 85 x 41mm
Height 41mm
Max. output current 1 67A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 2 closed
Nominal value output voltage 1 24V
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Type of electric connection Screw terminal
Voltage type (supply voltage) 24V
Weight 1800g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot