Mean Well NPP-1200-24 VRLA charger 24V 36A 3-stage curve remote signal

MPN
NPP-1200-24
Brand
Mean Well
EAN-13
4021087072717
Order Code
05-1306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £208.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well NPP-1200-24 VRLA charger is a highly efficient lead acid battery charger with a voltage rating of 24 V and a maximum charging current of 36 A. It is designed for automated charging of VRLA batteries, ideal for bench applications. This charger ensures reliable and safe performance in various industrial and commercial settings.
Type VRLA charger
Battery Sizes Charged SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charge Voltage 27.6 V
Charging current (max.) 36A
Charging current at 24 V 36A
Dim (L x W x H) 250 x 158 x 67 mm
Height 67mm
Length 250mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 36Ah
Recommended battery capacity (min.) 18Ah
Suitable for lead-type rechargeables 24 V
Weight 1930g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot