Mean Well NPF-90-24 LED driver 90W 3.75A 24V IP67 surge protected

MPN
NPF-90-24
Brand
Mean Well
EAN-13
4021087004541
Order Code
05-1305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £44.76
5+ £43.55
10+ £42.35
25+ £41.23
50+ £40.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Mean Well NPF-90-24 LED driver is a constant voltage and constant current power supply with a power rating of 90 W, providing 3.75 A current and an output voltage range of 14.4 to 24 V DC. It includes features like a power factor correction circuit and surge protection, making it suitable for use in furniture applications. This LED driver is ideal for powering LED lighting systems that require stable and reliable power delivery, although it is not dimmable.
Type LED driver
Output Voltage 14.4V DC
Max Output Power 90W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 171 x 63 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 171mm
Max. output current 3.75A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 3.75A
Protection Class II
Weight 770g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot