Mean Well NPF-90-12 LED driver 90W 7.5A 12V IP67 overload protection

Image Representative of Range

Mean Well NPF-90-12 LED driver 90W 7.5A 12V IP67 overload protection

MPN
NPF-90-12
Brand
Mean Well
EAN-13
4021087004572
Order Code
05-1304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £67.73
5+ £66.38
10+ £65.02
25+ £63.66
50+ £62.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Mean Well NPF-90-12 LED driver is a constant voltage and current LED transformer with a power rating of 90 W and a maximum current of 7.5 A, delivering 7.2 - 12 V DC output. It features a power factor correction circuit and surge protection, approved for use on furniture. This LED driver is suitable for powering LED strips and other LED lighting applications in non-dimmable settings.
Type LED driver
Output Voltage 7.2V DC
Max Output Power 90W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 171 x 63 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 171mm
Max. output current 7.5A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 7.5A
Protection Class II
Weight 770g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot