Mean Well NPF-60-24 LED power supply plastic case low power use

Image Representative of Range

Mean Well NPF-60-24 LED power supply plastic case low power use

MPN
NPF-60-24
Brand
Mean Well
EAN-13
4021087025799
Order Code
05-1302
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £58.28
5+ £55.94
10+ £53.60
25+ £51.28
50+ £48.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Mean Well manufactures the NPF-60-24, a reliable LED driver used primarily as a switched-mode power supply for LED applications. It is housed in a plastic enclosure and provides a steady output voltage of 24V, making it suitable for LED strips and general LED lighting applications. The NPF-60-24 features open-end cables for easy connection in various lighting setups.
Type LED driver
Output Voltage 14.4V DC
Max Output Power 60W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 235 x 75 x 45 mm
Height 45mm
IP Rating IP67
Length 235mm
Max. output current 2.5A
Minimum Input Volage 90V AC
Misc Attribute 1 constant voltage+constant current
Misc Attribute 2 switched-mode
Number of Inputs 1
Number of Outputs 1
Output Current 2.5A
Protection Class II
Weight 523g
Width 75mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot