Mean Well NPF-40-12 LED power supply plastic case low standby energy use

Order Code:

05-1299

Brand: Mean Well MPN: NPF-40-12 EAN-13: 4021087026000
Qty Unit Price (Inc VAT)
1+ £30.68
5+ £29.76
10+ £28.86
25+ £27.94
50+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/04/2026

The Mean Well NPF-40-12 is a switched-mode power supply featuring a plastic housing, designed for powering LED applications. It offers a stable 12V output, ideal for LED strip lighting and other LED installations. With a robust enclosure and efficient power regulation, it is suited for both indoor and outdoor environments.
Type LED driver
Output Voltage 7.2V DC
Max Output Power 40W
Output Current 3.34A
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 235 x 75 x 45 mm
Height 45mm
IP Rating IP67
Length 235mm
Max. output current 3.34A
Min. input voltage 90V AC
Misc Attribute 1 constant voltage+constant current
Misc Attribute 2 switched-mode
Number of Inputs 1
Number of Outputs 1
Protection Class II
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot