Mean Well NPF-120-24 LED driver 120W 14.4-24V surge protection IP67

Image Representative of Range

Mean Well NPF-120-24 LED driver 120W 14.4-24V surge protection IP67

MPN
NPF-120-24
Brand
Mean Well
EAN-13
4021087027533
Order Code
05-1294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £82.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well NPF-120-24 is an LED driver with a 120 W power rating, providing constant voltage and constant current output of 5 A and 14.4 - 24 V DC. It features a PFC circuit and surge protection, making it suitable for safe and efficient operation. This unit is approved for use on furniture and is commonly utilised for LED lighting applications that do not require dimming.
Type LED driver
Output Voltage 14.4V DC
Max Output Power 120W
Input Voltage 305V AC
Connection Open end cable
Dimensions (L x W x H) 280 x 80 x 45 mm
Height 45mm
IP Rating IP67
Length 280mm
Max. output current 5A
Minimum Input Volage 90V AC
Misc Attribute Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Protection Class II
Weight 894g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot