Mean Well NPB-750-48 VRLA charger 48V 11.3A high efficiency compact.

MPN
NPB-750-48
Brand
Mean Well
EAN-13
4021087072731
Order Code
05-1292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £164.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well NPB-750-48 is a sophisticated lead acid battery charger designed specifically for VRLA applications. It features a maximum charging current of 11.3 A and is ideal for charging 48 V batteries efficiently. This automated VRLA charger is suitable for use in various industrial and commercial settings where high-reliability battery charging is required.
Type VRLA charger
Battery Sizes Charged SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charge Voltage 55.2 V
Charging current (max.) 11.3A
Charging current at 48 V 11.3A
Dim (L x W x H) 230 x 158 x 67 mm
Height 67mm
Length 230mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 130Ah
Recommended battery capacity (min.) 40Ah
Suitable for lead-type rechargeables 48 V
Weight 1840g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot