Mean Well NPB-450-72 VRLA charger 72V 5.5A compact high efficiency

MPN
NPB-450-72
Brand
Mean Well
EAN-13
4021087072762
Order Code
05-1290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £112.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well NPB-450-72 VRLA charger is designed specifically for charging 72 V lead acid batteries with a maximum charging current of 5.5 A. It is an automated and reliable charger suitable for various bench charging applications. Typical uses include maintaining and charging batteries in industrial and automotive settings.
Type VRLA charger
Battery Sizes Charged SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charging current (max.) 5.5A
Dim (L x W x H) 205 x 135 x 55 mm
Height 55mm
Length 205mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 64Ah
Recommended battery capacity (min.) 19Ah
Suitable for lead-type rechargeables 72 V
Weight 1020g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot