Mean Well NPB-1700-48 VRLA charger 48V 25A intelligent efficient design.

MPN
NPB-1700-48
Brand
Mean Well
EAN-13
4021087072861
Order Code
05-1288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £305.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Mean Well's NPB-1700-48 VRLA charger is a lead acid battery charger with a maximum charging current of 25 A. Designed for bench use, it automates the charging process for optimal performance. Ideal for maintaining VRLA batteries, its typical applications include industrial and automotive settings.
Type VRLA charger
Number of Batteries Charged 1
Chemistry Lead Acid
Battery Sizes Charged SLA
Charge Voltage 55.2 V
Charging current (max.) 25A
Charging current at 48 V 25A
Dim (L x W x H) 307.7 x 184 x 70 mm
Height 70mm
Length 307.7mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 330Ah
Recommended battery capacity (min.) 100Ah
Suitable for lead-type rechargeables 48 V
Weight 2960g
Width 184mm

Reviews

Be the first to submit a review

Trustpilot