Mean Well NPB-1200-48 VRLA charger 48V 18A efficient and versatile

MPN
NPB-1200-48
Brand
Mean Well
EAN-13
4021087072892
Order Code
05-1286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £229.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well NPB-1200-48 is a bench VRLA charger designed for charging lead-acid batteries with a maximum charging current of 18 A. Operating at 48 V, this automated VRLA charger is suitable for various battery maintenance applications. It is ideal for use in areas such as industrial settings, workshops, or for electrically powered equipment requiring reliable battery power.
Type VRLA charger
Battery Sizes Charged SLA
Number of Batteries Charged 1
Chemistry Lead Acid
Charge Voltage 55.2 V
Charging current (max.) 18A
Charging current at 48 V 18A
Dim (L x W x H) 250 x 158 x 67 mm
Height 67mm
Length 250mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 210Ah
Recommended battery capacity (min.) 60Ah
Suitable for lead-type rechargeables 48 V
Weight 1930g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot