Mean Well NPB-1200-24 VRLA charger 24V 36A intelligent general use

MPN
NPB-1200-24
Brand
Mean Well
EAN-13
4021087072908
Order Code
05-1285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £229.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

The Mean Well NPB-1200-24 VRLA charger is a lead acid battery charger designed for efficient bench and automated applications. It supports a 24 V charging voltage with a maximum current of 36 A. This charger is ideal for maintaining and charging large capacity batteries in industrial or backup power systems.
Type VRLA charger
Number of Batteries Charged 1
Chemistry Lead Acid
Battery Sizes Charged SLA
Charge Voltage 27.6 V
Charging current (max.) 36A
Charging current at 24 V 36A
Dim (L x W x H) 250 x 158 x 67 mm
Height 67mm
Length 250mm
Operating Voltage 90 - 264 V
Recommended battery capacity (max.) 420Ah
Recommended battery capacity (min.) 120Ah
Suitable for lead-type rechargeables 24 V
Weight 1930g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot