Mean Well NLDD-500H DC/DC converter 6 V 0.5 A 1 pc

MPN
NLDD-500H
Brand
Mean Well
EAN-13
4021087076104
Order Code
05-1281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

Manufactured by Mean Well, the NLDD-500H is a DC/DC converter designed to deliver a stable output of 6 V at 0.5 A. Known for its reliability in voltage conversion, it is typically used in applications requiring consistent power, such as LED displays or remote power supplies. Compact and efficient, this converter is ideal for integration into various small-scale electronic projects.
Output Voltage 6V
Power Rating 60W
Output Current 500mA
Dim (L x W x H) 32.10 x 20.50 x 12.50 mm
Efficiency (max.) 96%
Height 12.50mm
Input Voltage Range 56V DC
Length 32.10mm
Max. output current 0.5A
Maximum Temperature +50°C
Min. temperature -40°C
Minimum Input Volage 10V DC
Type DC/DC converter
Weight 15.6g
Width 20.50mm

Reviews

Be the first to submit a review

Trustpilot