Mean Well NLDD-1200HW converter 6V 1.2A 1pc for efficient DC powerconversion

MPN
NLDD-1200HW
Brand
Mean Well
EAN-13
4021087076203
Order Code
05-1276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The Mean Well NLDD-1200HW is a DC/DC converter with a voltage rating of 6 V and a current rating of 1.2 A. This direct current converter is suitable for applications requiring reliable voltage and current regulation. It is typically used in electronics that need stable power input, enhancing the performance and longevity of devices.
Output Voltage 6V
Power Rating 60W
Output Current 1.2A
Dim (L x W x H) 32.10 x 20.50 x 12.50 mm
Efficiency (max.) 95%
Height 12.50mm
Input Voltage Range 56V DC
Length 32.10mm
Max. output current 1.2A
Maximum Temperature +50°C
Min. temperature -40°C
Minimum Input Volage 10V DC
Type DC/DC converter
Weight 18g
Width 20.50mm

Reviews

Be the first to submit a review

Trustpilot