Mean Well NLDD-1050HW DC/DC converter 6V 1.05A 1pc

MPN
NLDD-1050HW
Brand
Mean Well
EAN-13
4021087076241
Order Code
05-1274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

The Mean Well NLDD-1050HW is a DC/DC converter designed for efficient direct current conversion with a voltage rating of 6 V and a current rating of 1.05 A. This compact unit is suitable for applications requiring stable voltage regulation and current delivery in electronic projects. It is commonly used in LED drivers and other low-power electronics requiring precise DC control.
Output Voltage 6V
Power Rating 60W
Output Current 1.05A
Dim (L x W x H) 32.10 x 20.50 x 12.50 mm
Efficiency (max.) 96%
Height 12.50mm
Input Voltage Range 56V DC
Length 32.10mm
Max. output current 1.05A
Maximum Temperature +50°C
Min. temperature -40°C
Minimum Input Volage 10V DC
Type DC/DC converter
Weight 18g
Width 20.50mm

Reviews

Be the first to submit a review

Trustpilot