Mean Well NID35-24 DC/DC Converter 1.5 A 36 W 1 Output

MPN
NID35-24
Brand
Mean Well
EAN-13
4021087052313
Order Code
05-1267
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.83 £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well NID35-24 is a DC/DC converter with a current rating of 1.5 A and a power output of 36 W. It features a single output and is designed for effective power conversion in various electronics. Typical applications include use in telecommunications, industrial automation, and renewable energy systems.
Output Voltage 24V DC
Power Rating 36 W
Output Current 1.5A
Connection Pins
Dim (L x W x H) 50.8 x 13 x 11 mm
Efficiency (max.) 95%
Height 11mm
Input Voltage Range 53V DC
Length 50.8mm
Max. output current 1.5A
Maximum Operating Temperature +85°C
Minimum Input Volage 30V DC
Number of Outputs 1
Operating temperature (min.) -30°C
Power 36W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 9g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot