Mean Well NID35-12 converter 2.9 A 34.8 W single output 1 pc

MPN
NID35-12
Brand
Mean Well
EAN-13
4021087052337
Order Code
05-1265
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Mean Well NID35-12 is a DC/DC converter with a 2.9 A current rating and a power output of 34.8 W. It features a single output, making it suitable for applications requiring stable voltage conversion in electronic systems. Typical uses include power supply regulation in telecommunications, industrial controls, and portable equipment.
Output Voltage 12V DC
Power Rating 35 W
Output Current 2.9A
Connection Pins
Dim (L x W x H) 50.8 x 13 x 11 mm
Efficiency (max.) 95%
Height 11mm
Input Voltage Range 53V DC
Length 50.8mm
Max. output current 2.9A
Maximum Operating Temperature +85°C
Minimum Input Volage 20V DC
Number of Outputs 1
Operating temperature (min.) -30°C
Power 34.8W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 9g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot