Mean Well NID100-5 DC/DC converter 11 A 55 W 1 output 1 pc

MPN
NID100-5
Brand
Mean Well
EAN-13
4021087052344
Order Code
05-1264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

Mean Well's NID100-5 DC/DC converter provides a current output of 11 A and power rating of 55 W with a single output. It is designed to efficiently convert direct current voltages, making it suitable for use in various industrial and commercial applications. Its robust performance and reliability are ideal for powering sensitive electronic equipment.
Output Voltage 5V DC
Power Rating 55 W
Output Current 11A
Connection Pins
Dim (L x W x H) 50.8 x 27.5 x 12 mm
Efficiency (max.) 93%
Height 12mm
Input Voltage Range 53V DC
Length 50.8mm
Max. output current 11A
Maximum Operating Temperature +85°C
Minimum Input Volage 10.5V DC
Number of Outputs 1
Operating temperature (min.) -30°C
Power 55W
PSU features DC-to-DC converter
Type DC/DC converter
Weight 35g
Width 27.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot