Mean Well NGE90I24-P1J PSU 24V 90W fixed voltage mains DC compatible

MPN
NGE90I24-P1J
Brand
Mean Well
EAN-13
4021087098847
Order Code
05-1260
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.53 £21.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/06/2026

The Mean Well NGE90I24-P1J is a mains PSU featuring a fixed voltage output of 24 V DC with a power rating of 90 W. It is a stabilised power supply ideal for applications requiring consistent voltage delivery, such as powering electronic devices and equipment. The robust construction and reliable performance make it suitable for both industrial and consumer use.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Cable Length 120cm
Connection Quick-release adapter
Dim (L x W x H) 62.0 x 30.0 x 85.5 mm
Height 85.5mm
Input Voltage 370V
IP Rating IP21
Length 62.0mm
Maximum Operating Temperature 70°C
MTBF 605300h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Power 90W
Weight 217.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot