Mean Well NGE90E24-P1J PSU 24V DC 90W fixed voltage single piece

MPN
NGE90E24-P1J
Brand
Mean Well
EAN-13
4021087098960
Order Code
05-1258
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.50 £21.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/06/2026

The Mean Well NGE90E24-P1J is a fixed voltage power supply delivering 24 V DC at 90 W, ideal for stable power applications. With a Euro plug for easy integration, this PSU is suitable for a variety of electronics requiring constant voltage. It's commonly used in devices needing reliable power conversion and distribution.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Cable Length 120cm
Connection Euro plug
Dim (L x W x H) 62.0 x 30.0 x 85.5 mm
Height 85.5mm
Input Voltage 370V
IP Rating IP21
Length 62.0mm
Maximum Operating Temperature 70°C
MTBF 605300h
Number of Outputs 1
Operating temperature (min.) -30°C
Output 5.5/2.1 coaxial connector
Power 90W
Weight 231.0g
Width 30.0mm

Reviews

Be the first to submit a review

Trustpilot